Vessel Hex Screwdriver Bit Set, 2 Pieces
- RS Stock No.:
- 874-519
- Mfr. Part No.:
- BC35 PH2x70
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
PHP290.33
(exc. VAT)
PHP325.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP290.33 |
*price indicative
- RS Stock No.:
- 874-519
- Mfr. Part No.:
- BC35 PH2x70
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Screwdriver Bit Set | |
| Size | PH2 | |
| Number of Pieces | 2 | |
| Overall Length | 70mm | |
| Drive Size | 1/4in | |
| Sub Type | Bit Set | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Screwdriver Bit Set | ||
Size PH2 | ||
Number of Pieces 2 | ||
Overall Length 70mm | ||
Drive Size 1/4in | ||
Sub Type Bit Set | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel cushion torsion bit is designed for efficient use with PH2 screws, delivering exceptional durability and performance in demanding tasks.
Highly Durable with an extra superalloy material that enhances strength and ductility
Ultra Hex technology prevents damage to the chuck during operation
Cushion ring suppresses bit run-out, ensuring precision during use
Magnetized tip securely holds screws, reducing drop risks
