Vessel Hex Screwdriver Bit Set, 2 Pieces
- RS Stock No.:
- 874-516
- Mfr. Part No.:
- BC35 PH1x70
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
PHP290.33
(exc. VAT)
PHP325.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP290.33 |
*price indicative
- RS Stock No.:
- 874-516
- Mfr. Part No.:
- BC35 PH1x70
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Screwdriver Bit Set | |
| Size | PH1 | |
| Number of Pieces | 2 | |
| Overall Length | 70mm | |
| Drive Size | 1/4in | |
| Sub Type | Bit Set | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Screwdriver Bit Set | ||
Size PH1 | ||
Number of Pieces 2 | ||
Overall Length 70mm | ||
Drive Size 1/4in | ||
Sub Type Bit Set | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel cushion torsion bit is a highly Durable bit designed specifically for PHILLIPS screws, providing exceptional performance and longevity.
Ultra Hex technology minimises damage to the chuck
Cushion ring reduces bit run-out during operation
Cushion colour ring minimises rattling and vibration
Constructed from Extra Superalloy for increased strength and ductility
