CK Hex, Pozidriv Screwdriver Bit Set, 5 Pieces
- RS Stock No.:
- 857-527
- Mfr. Part No.:
- T4481 DEPZ2L06D5
- Manufacturer:
- CK
N
Subtotal (1 unit)*
PHP564.29
(exc. VAT)
PHP632.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP564.29 |
*price indicative
- RS Stock No.:
- 857-527
- Mfr. Part No.:
- T4481 DEPZ2L06D5
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Pozidriv | |
| Size | PZ2 | |
| Number of Pieces | 5 | |
| Material | Steel Alloy | |
| Overall Length | 65mm | |
| Drive Size | 1/4in | |
| Sub Type | Screwdriver Bit | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Bit Set | ||
Head Type Pozidriv | ||
Size PZ2 | ||
Number of Pieces 5 | ||
Material Steel Alloy | ||
Overall Length 65mm | ||
Drive Size 1/4in | ||
Sub Type Screwdriver Bit | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK screwdriver bit is a high-performance accessory is designed for impact applications, ensuring compatibility with battery impact drivers while delivering reliability and efficiency in fastening tasks.
Crafted from premium shock-resistant steel alloy for lasting durability
Expertly heat treated to enhance wear resistance and performance longevity
Engineered torsion zone offers exceptional deformation resistance of up to 30 degrees
Magnetised tips secure screws in place during positioning
1/4 inch Hex Quick-Lock Shank guarantees a slip-resistant connection for high torque
