CK Hex, Pozidriv Screwdriver Bit Set, 5 Pieces
- RS Stock No.:
- 857-526
- Mfr. Part No.:
- T4470 PZML09D5
- Manufacturer:
- CK
N
Subtotal (1 unit)*
PHP645.43
(exc. VAT)
PHP722.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP645.43 |
*price indicative
- RS Stock No.:
- 857-526
- Mfr. Part No.:
- T4470 PZML09D5
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Pozidriv | |
| Size | PZ Mix | |
| Number of Pieces | 5 | |
| Material | Steel Alloy | |
| Overall Length | 90mm | |
| Drive Size | 1/4in | |
| Sub Type | Screwdriver Bit | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Bit Set | ||
Head Type Pozidriv | ||
Size PZ Mix | ||
Number of Pieces 5 | ||
Material Steel Alloy | ||
Overall Length 90mm | ||
Drive Size 1/4in | ||
Sub Type Screwdriver Bit | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK impact screwdriver bit is engineered for precision and durability, perfect for use in various high-torque applications. Exceptional design makes it an essential tool for professionals and DIY enthusiasts alike.
Made from premium shock-resistant steel alloy for enhanced durability
Expertly heat treated to provide long-lasting performance and wear resistance
Special torsion zone allows for 30 degrees of deformation resistance
