Teng Tools Hex Hex Bit 3 Pieces
- RS Stock No.:
- 810-543
- Mfr. Part No.:
- HEX5000403
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP645.43
(exc. VAT)
PHP722.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP645.43 |
*price indicative
- RS Stock No.:
- 810-543
- Mfr. Part No.:
- HEX5000403
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 8 mm | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4 in | |
| Sub Type | Hex Bit | |
| Drive Type | Hex | |
| Standards/Approvals | 3126 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 8 mm | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4 in | ||
Sub Type Hex Bit | ||
Drive Type Hex | ||
Standards/Approvals 3126 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bit set comprises 1/4 inch hex drive bits designed for versatility and compatibility with standard hex drive accessories, Ideal for various fastening applications.
Includes three 1/4 inch hex drive bits, each 50mm long and 8mm wide
Manufactured to DIN 3126 / ISO 1173 standards for superior quality
Crafted from Durable S2 Steel for enhanced durability and longevity
Originates from Taiwan, ensuring high manufacturing standards
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
