Teng Tools Hex Bit, 5 Pieces
- RS Stock No.:
- 810-355
- Mfr. Part No.:
- HEXP3000605
- Manufacturer:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
PHP986.58
(exc. VAT)
PHP1,104.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP986.58 |
*price indicative
- RS Stock No.:
- 810-355
- Mfr. Part No.:
- HEXP3000605
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 4 mm | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 4 mm | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits are designed specifically for high-torsion applications, Ideal for fastening tasks requiring precision and strength. They are compatible with 1/4 inch hex drive bit holders, ensuring versatility across various uses.
Designed for higher torsion applications
Use with 1/4 inch hex drive bit holders and accessories
Suitable for fastenings featuring a hexagon hole
Efficient with in-hex screws or grub screws
