Teng Tools Torx Bit, 5 Pieces
- RS Stock No.:
- 809-621
- Mfr. Part No.:
- TXP3003005
- Manufacturer:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
PHP1,023.46
(exc. VAT)
PHP1,146.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,023.46 |
*price indicative
- RS Stock No.:
- 809-621
- Mfr. Part No.:
- TXP3003005
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 15 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 15 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits are designed for high-torsion applications, ensuring effective utilisation with tools requiring a 1/4 inch hex drive. Ideal for internal TX fastenings, they combine durability with precision.
Constructed from S2 Steel for enhanced durability
Impact rated, suitable for heavy-duty applications
Includes five pieces for versatile use in various tasks
Features a TX15 size, perfect for specific fastenings
Measures 30 mm in length for Compact access
Manufactured in Taiwan, ensuring reliable quality
