Teng Tools Torx 3 Pieces
- RS Stock No.:
- 809-614
- Mfr. Part No.:
- TX5002003
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
PHP636.21
(exc. VAT)
PHP712.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP636.21 |
*price indicative
- RS Stock No.:
- 809-614
- Mfr. Part No.:
- TX5002003
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 20 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4 in | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 20 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4 in | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools TX BITS offer precision-engineered bits designed for efficient use with 1/4 inch hex drive bit holders, Ideal for fastenings requiring an internal TX type hole.
Manufactured to DIN ISO 1173 standards for reliable performance
Includes three pieces of 1/4 inch Hex Drive bits with a 50mm length
Crafted from Durable S2 Steel to withstand heavy use
Designed specifically for use in automotive and engineering applications
Country of origin: Taiwan, ensuring quality workmanship
