Teng Tools Torx Bit, 3 Pieces
- RS Stock No.:
- 809-112
- Mfr. Part No.:
- TX2502503
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP507.12
(exc. VAT)
PHP567.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP507.12 |
*price indicative
- RS Stock No.:
- 809-112
- Mfr. Part No.:
- TX2502503
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 25 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 25 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools premium 1/4 inch TX bits offer a reliable solution for engaging fastenings with an internal TX type hole. Designed for efficient use with hex drive bit holders, they excel in various professional settings.
Includes three 25mm TX25 bits for versatile applications
Manufactured to rigorous DIN ISO 1173 standards for quality assurance
Constructed from Durable S2 steel for enhanced longevity
Designed specifically for use with 1/4 inch hex drive accessories
