Wurth Elektronik Brass Terminal, Right Angle, 50A
- RS Stock No.:
- 736-098
- Mfr. Part No.:
- 7466303
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP729.33
(exc. VAT)
PHP816.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 299 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | PHP729.33 | PHP72.933 |
| 5 - 9 | PHP671.24 | PHP67.124 |
| 10 + | PHP605.78 | PHP60.578 |
*price indicative
- RS Stock No.:
- 736-098
- Mfr. Part No.:
- 7466303
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Orientation | Right Angle | |
| Product Type | Terminal | |
| Current | 50A | |
| Number of Legs | 1 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Standards/Approvals | RoHS | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Orientation Right Angle | ||
Product Type Terminal | ||
Current 50A | ||
Number of Legs 1 | ||
Body Material Brass | ||
Body Plating Tin | ||
Standards/Approvals RoHS | ||
Screw Size M3 | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Terminal is designed for reliable connectivity in electronic applications. Its robust construction ensures optimal performance under various operational conditions, making it suitable for a diverse range of applications.
Constructed with brass material for enhanced durability
Surface coated with tin for optimal solderability
Compact design facilitates efficient installation in tight spaces
Recommended solder paste thickness at a minimum of 120 μm
Compliant with RoHS and REACh regulations for environmental safety
Related links
- Wurth Elektronik Brass Screw Terminal 50A
- Wurth Elektronik Brass Screw Terminal 180A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 250A
- Wurth Elektronik Brass Screw Terminal 350A
- Wurth Elektronik Brass Screw Terminal 100A
- Wurth Elektronik Brass Screw Terminal 340A
- Wurth Elektronik Brass Screw Terminal 130A
