Teng Tools 1 piece Alloy Steel Extractor
- RS Stock No.:
- 810-413
- Mfr. Part No.:
- ST12325
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP5,495.35
(exc. VAT)
PHP6,154.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,495.35 |
*price indicative
- RS Stock No.:
- 810-413
- Mfr. Part No.:
- ST12325
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extractor | |
| Number of Pieces | 1 | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extractor | ||
Number of Pieces 1 | ||
Material Alloy Steel | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools stud extractor is designed for effectively removing rounded or damaged bolt heads, nuts, and studs, ensuring you can tackle various fastening challenges effortlessly.
Utilises a 1/2 inch drive for compatibility with standard ratchet systems
Constructed from chrome vanadium for enhanced durability and strength
Satin finish provides an improved grip and reduces wear
Designed specifically to handle tough extraction tasks with ease
Lightweight at only 23 grams for easy handling and transport
Manufactured in Taiwan, ensuring quality craftsmanship
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
