Teng Tools 1 piece Alloy Steel Extractor

N

Subtotal (1 unit)*

PHP5,025.11

(exc. VAT)

PHP5,628.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,025.11

*price indicative

RS Stock No.:
810-410
Mfr. Part No.:
ST12321
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Number of Pieces

1

Product Type

Extractor

Set Contents

Stud Extractor

Material

Alloy Steel

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools extractor is expertly crafted for the removal of rounded or damaged bolt heads, nuts, and studs with ease and efficiency, designed to work seamlessly with a ratchet and accessories.

Constructed from chrome vanadium for enhanced durability

Features a satin finish for improved grip and aesthetics

Specifically designed to accommodate a 1/2 inch drive

Weighs 199 grams for manageable handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy