Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set

N

This image is representative of the product range

Subtotal (1 unit)*

PHP217.60

(exc. VAT)

PHP243.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP217.60

*price indicative

RS Stock No.:
911-756
Mfr. Part No.:
91168
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Threaded Bolt Set

Number of Pieces

4

Kit Contents

Bolt

Head Shape

Hex

Sub Type

Bolt

Drive Type

Hex

Material

Steel

Finish

Metal

Screw/Bolt Length Longest

60mm

Screw/Bolt Length Shortest

20mm

Standards/Approvals

EN 10088

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit Bolt set is designed for flange connections, MADE from Durable CrNi steel to ensure a reliable installation, suitable for a variety of plumbing systems.

Constructed from CrNi steel 1.4301, ensuring high corrosion resistance

Includes a complete set with nuts and washers for efficient assembly

Steel type A2, strength class 70, meeting EN ISO 3506-1 standards

Versatile for use with flanges MADE of stainless steel, gunmetal, and brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy