Fischer Fixings Steel 700 Piece Pozidriv Drive Screw Drive Screw Kit

Subtotal (1 kit)*

PHP5,651.86

(exc. VAT)

PHP6,330.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +PHP5,651.86

*price indicative

RS Stock No.:
646-593
Mfr. Part No.:
562277
Manufacturer:
Fischer Fixings
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Fixings

Number of Pieces

700

Product Type

Screw Kit

Kit Contents

Chipboard Screws in Various Lengths/Threads

Head Shape

Countersunk

Drive Type

Pozidriv

Sub Type

Screw

Material

Steel

Finish

Passivated Zinc Plated

Screw/Bolt Length Longest

50mm

Screw/Bolt Length Shortest

16mm

Standards/Approvals

ETA-19/0175

RoHS Status: Exempt

COO (Country of Origin):
VN
The Fischer Fixings chipboard screw PowerFast FPF II CZP is a blue passivated zinc plating screw with a countersunk head, cross drive PZ and partial thread. The countersunk head allows for surface flush installation in wood. The version with a partial thread enables the timber elements to be fastened together tightly. The screw is suitable for fixing load-bearing components in coated wood, hardwood, softwood, and timber connections. It is use in load-bearing wooden constructions, for the connection of solid wood parts as well as glued laminated timber, cross laminated timber, etc. It is also used for metal parts to wood, e.g. metal fittings, angles, beam shoes and other metal and wood connections.

The chipboard screw has significantly reduced splitting behaviour in comparison with standard chipboard screws

The three ribs on the tip ensure a quick bite and pre drilling

Screws with countersunk head can be flush mounted with the wood

Screws with partial threads can lock wood parts into place by tightening them against each other

The blue passivated zinc plating does not contain chrome VI and is therefore environmentally friendly

Suitable for use with fischer plugs and recommended loads

Applications and Building Material


Solid wood parts soft wood and hard wood

Glued-laminated timber

Cross-laminated timber

Veneer laminated timber

Similar glued wood components and woodbased panels

Kit Contents


200 x FPF II CZF 3.5 x 16 BC Fully Threaded

200 x FPF II CZF 3.5 x 30 BC Fully Threaded

100 x FPF II CZF 4.0 x 35 BC Fully Threaded

100 x FPF II CZF 4.0 x 40 BC Fully Threaded

50 x FPF II CZP 4.0 x 60 BC Partially Threaded

50 x FPF II CZP 5.0 x 50 BC Partially Threaded

2 x FPB PZ2 ProfiBit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy