Wiha, 12 piece
- RS Stock No.:
- 272-6566
- Distrelec Article No.:
- 110-43-878
- Mfr. Part No.:
- 26920
- Manufacturer:
- Wiha
Subtotal (1 unit)*
PHP3,209.40
(exc. VAT)
PHP3,594.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,209.40 |
*price indicative
- RS Stock No.:
- 272-6566
- Distrelec Article No.:
- 110-43-878
- Mfr. Part No.:
- 26920
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Scraper Set | |
| Number of Pieces | 12 | |
| Overall Length | 166.5mm | |
| Standards/Approvals | ISO 3166-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Scraper Set | ||
Number of Pieces 12 | ||
Overall Length 166.5mm | ||
Standards/Approvals ISO 3166-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools universal scraper is the optimal choice to remove sealant and adhesive residues from hard surfaces. The superbly crafted blade is 13 mm wide and ideal for working on edges and corners due to its rectangular shape.
The set includes ten replacement blades
Ergonomic handle shape allows the blade to be optimally guided
Related links
- Wiha Hex Ball End Pozidriv 12-Piece
- Wiha Interchangeable Standard Screwdriver Set, 12-Piece
- Wiha Phillips Slotted 12-Piece
- Wiha Phillips Slotted 12-Piece
- Bahco Insulated, 12-Piece
- Teng Tools Interchangeable Standard Screwdriver Set, 12-Piece
- HAZET Hydraulic Puller Kit, 12-Piece
- Wera Pozidriv Phillips, 12-Piece
