Vikan Polypropylene Plastic Hand Scraper, 1 piece
- RS Stock No.:
- 238-1717
- Mfr. Part No.:
- 40626
- Manufacturer:
- Vikan
Subtotal (1 unit)*
PHP576.65
(exc. VAT)
PHP645.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP576.65 |
*price indicative
- RS Stock No.:
- 238-1717
- Mfr. Part No.:
- 40626
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Sub Type | Hand Scraper | |
| Product Type | Scraper | |
| Blade Material | Polypropylene | |
| Non-Sparking | No | |
| Handle Material | Plastic | |
| Number of Pieces | 1 | |
| Overall Length | 290mm | |
| Blade Length | 75mm | |
| Blade Width | 18mm | |
| Standards/Approvals | FDA, REACH | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Sub Type Hand Scraper | ||
Product Type Scraper | ||
Blade Material Polypropylene | ||
Non-Sparking No | ||
Handle Material Plastic | ||
Number of Pieces 1 | ||
Overall Length 290mm | ||
Blade Length 75mm | ||
Blade Width 18mm | ||
Standards/Approvals FDA, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan hand scraper is designed for cleaning small spaces and rounded equipment such as large bowls. This narrow hand scraper is ideal for loosening stubbon dirt, including pastry, chocolate and burnt food. The blade is sharpened on both sides for extr
Material polypropylene metal and x-ray detectable additive
Colour yellow
Dimension 75 x 18 x 210 mm
pH value in usage concentration ranges from 2 to 10.5
Related links
- Vikan Polypropylene Plastic Hand Scraper, 1 piece
- Vikan Plastic Plastic Hand Scraper, 1 piece
- Vikan Nylon Plastic Hand Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
