Subtotal (1 unit)*
PHP252.23
(exc. VAT)
PHP282.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 491 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP252.23 |
*price indicative
- RS Stock No.:
- 246-386
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Scraper | |
| Sub Type | Scraper | |
| Blade Material | Stainless Steel | |
| Non-Sparking | No | |
| Number of Pieces | 1 | |
| Overall Length | 220mm | |
| Blade Width | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Scraper | ||
Sub Type Scraper | ||
Blade Material Stainless Steel | ||
Non-Sparking No | ||
Number of Pieces 1 | ||
Overall Length 220mm | ||
Blade Width 32mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Scraper, 32mm Angle
The RS PRO Stainless Steel Scraper is designed for efficient material removal and surface preparation. With a robust stainless steel blade, this scraper is ideal for tasks requiring precision and durability, making it a valuable tool for professionals.
Features and Benefits
Stainless Steel Blade: Provides durability and resistance to corrosion
1.1mm Blade Thickness: Ensures strength and longevity
PP/TPR Grip Handle: Offers comfort and a secure grip during use
Metal Hammer End: Allows for additional striking force when needed
32mm Angle Type: Suitable for precise scraping tasks
Applications
This scraper is commonly used in construction, renovation, and maintenance industries for removing paint, adhesives, and other materials from surfaces.
Additional Information
The scraper features a reinforced strike zone for enhanced durability during heavy-duty applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Scraper, 1 piece
- RS PRO Stainless Steel Stainless Steel Scraper, 1 piece
- Ragni Stainless Steel Scraper, 1 piece
- RS PRO Stainless Steel Scraper, 3 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Stanley Stainless Steel Bi-Material Scraper, 1 piece
- Facom Steel Steel Scraper, 1 piece
- HAZET Galvanised Steel Scraper, 1 piece
