SAM 130mm Steel Electrician Scissors Scissor Orange
- RS Stock No.:
- 898-985
- Mfr. Part No.:
- Z-375
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP4,550.92
(exc. VAT)
PHP5,097.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,550.92 |
*price indicative
- RS Stock No.:
- 898-985
- Mfr. Part No.:
- Z-375
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Handle Style | Plastic Coated Finger Loops | |
| Product Type | Scissor | |
| Blade Material | Steel | |
| Overall Length | 130mm | |
| Scissor Type | Electrician Scissors | |
| Handle Colour | Orange | |
| Standards/Approvals | NF EN IEC 60900 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Handle Style Plastic Coated Finger Loops | ||
Product Type Scissor | ||
Blade Material Steel | ||
Overall Length 130mm | ||
Scissor Type Electrician Scissors | ||
Handle Colour Orange | ||
Standards/Approvals NF EN IEC 60900 | ||
- COO (Country of Origin):
- FR
The SAM Insulated scissors offer exceptional cutting capabilities for precise cable work and heat-shrink applications, ensuring safety with a 1000V insulation standard for electrical tasks.
CEI 60900 compliant for safe electrical use
Designed with XC40 steel blades for durability and sharpness
Ambidextrous build with large finger loops for ease of handling
Screw pivot design enhances cutting accuracy and precision
Compact dimensions with a weight of just 0.070 kg for effortless manoeuvrability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
