Weller Xcelite 140mm Stainless Steel Straight Scissor
- RS Stock No.:
- 868-720
- Mfr. Part No.:
- 42HVN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
PHP1,199.57
(exc. VAT)
PHP1,343.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,199.57 |
*price indicative
- RS Stock No.:
- 868-720
- Mfr. Part No.:
- 42HVN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Scissor | |
| Handle Style | Straight | |
| Blade Material | Stainless Steel | |
| Overall Length | 140mm | |
| Handle Material | Stainless Steel | |
| Scissor Type | Straight | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Scissor | ||
Handle Style Straight | ||
Blade Material Stainless Steel | ||
Overall Length 140mm | ||
Handle Material Stainless Steel | ||
Scissor Type Straight | ||
- COO (Country of Origin):
- CN
The Weller Xcelite straight nose seizer is a precision tool designed for holding and manipulating wires during soldering tasks, ensuring firm clamping with its innovative design.
Versatile tool with exceptional gripping capabilities
Clamps firmly to securely hold wires for soldering
Functions as a heat sink and retrieves small parts from inaccessible areas
Crafted from precision-machined, perfectly tempered stainless steel
Features box-joint construction with a three-position snap lock
Related links
- BETA 147mm Stainless Steel Straight Scissor Orange, Black
- Bahco 140mm Stainless Steel Electricians Scissor
- RS PRO 140mm Stainless Steel Straight Needle Tweezer
- ideal-tek 140mm Stainless Steel Straight, Fine ESD Safe Tweezer
- NWS 140mm Stainless Steel Scissor Red
- Mob Outillage 140mm Stainless Steel Electricians Scissor Black, Red
- ideal-tek 140mm Zirconia Toughened Alumina Fine Flat Tweezer
- Weller Erem 140mm Stainless Steel Pointed Tweezer

