Leitz 200 mm Stainless Steel General Purpose Scissor
- RS Stock No.:
- 652-298
- Mfr. Part No.:
- 54260095
- Manufacturer:
- Leitz
Subtotal (1 pack of 3 units)*
PHP1,022.13
(exc. VAT)
PHP1,144.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 11 unit(s) shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,022.13 | PHP340.71 |
*price indicative
- RS Stock No.:
- 652-298
- Mfr. Part No.:
- 54260095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Handle Style | Ergonomic | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 200mm | |
| Cut Length | 105mm | |
| Handle Material | ABS | |
| Scissor Type | General Purpose | |
| Handle Colour | Black | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Handle Style Ergonomic | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 200mm | ||
Cut Length 105mm | ||
Handle Material ABS | ||
Scissor Type General Purpose | ||
Handle Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz stainless steel scissors set is an essential toolkit, perfectly designed for a variety of cutting tasks in schools, offices, and homes. Featuring three sizes 165, 185, and 200 mm this versatile set is crafted from high-quality stainless steel, ensuring durability without compromising on precision. Each pair of scissors boasts an ergonomic grip, making it easy for both right- and left-handed users to Master their cutting needs effortlessly. With a commitment to sustainability, the scissors come packaged on a plastic-free hanging card, reinforcing their eco-friendly appeal. Whether tackling everyday paper cutting or specific crafting projects, this scissors set is the go-to solution for all your cutting requirements.
Constructed from high-quality stainless steel for long-lasting durability
Ergonomically designed handles ensure comfortable use for extended periods
Available in three convenient sizes: 165 mm, 185 mm, and 200 mm
Suitably designed for both right- and left-handed users
Ideal for everyday paper cutting tasks, whether at home or in the office
Backed by a 5-year guarantee, offering peace of mind
Plastic-free packaging highlights the brand's commitment to sustainability
A VITAL accessory for every drawer, ready for any cutting job
Related links
- ideal-tek 200 mm Stainless Steel General Purpose Scissor
- Esselte 200 mm Stainless Steel General Purpose Scissor
- Leitz 180mm Stainless Steel General Purpose Scissor Black
- Leitz 205mm Stainless Steel General Purpose Scissor Black
- ideal-tek 105 mm Stainless Steel General Purpose Scissor
- CK 105 mm Stainless Steel General Purpose Scissor
- ideal-tek 90 mm Stainless Steel General Purpose Scissor
- ideal-tek 120 mm Stainless Steel General Purpose Scissor
