STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123 STPS140Z
- RS Stock No.:
- 917-2757
- Mfr. Part No.:
- STPS140Z
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP920.00
(exc. VAT)
PHP1,030.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 27, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | PHP9.20 | PHP920.00 | - |
| 500 - 900 | PHP8.924 | PHP892.40 | 2% |
| 1000 - 1900 | PHP8.656 | PHP865.60 | 5% |
| 2000 - 2900 | PHP8.397 | PHP839.70 | 8% |
| 3000 + | PHP8.145 | PHP814.50 | 11% |
*price indicative
- RS Stock No.:
- 917-2757
- Mfr. Part No.:
- STPS140Z
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | STPS140Z | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5.5A | |
| Maximum Forward Voltage Vf | 490mV | |
| Peak Reverse Current Ir | 5mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.85mm | |
| Diameter | 1.65mm | |
| Height | 1.35mm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series STPS140Z | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5.5A | ||
Maximum Forward Voltage Vf 490mV | ||
Peak Reverse Current Ir 5mA | ||
Maximum Operating Temperature 150°C | ||
Length 2.85mm | ||
Diameter 1.65mm | ||
Height 1.35mm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123 STPS140Z
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L40ZF
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L40ZFY
- STMicroelectronics 40 V 500 mA Diode Schottky 2-Pin SOD-123
- STMicroelectronics 40 V 500 mA Diode Schottky 2-Pin SOD-123 STPS0540Z
- STMicroelectronics 40 V 350 mA Diode Schottky 2-Pin SOD-123 BAT48ZFILM
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin SOD-123 STPS2L40ZFY
- STMicroelectronics 40 V 350 mA Diode Schottky 2-Pin SOD-323 BAT48JFILM
