ROHM 30V 5A, Schottky Diode, 2-Pin SOD-106 RB080L-30TE25

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
752-6048P
Mfr. Part No.:
RB080L-30TE25
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-106

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

510mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

70A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy