400V 700mA, Diode, 2-Pin S-FLAT CRG02(Q)
- RS Stock No.:
- 601-2598P
- Mfr. Part No.:
- CRG02(Q)
- Manufacturer:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (50 units, supplied on a continuous strip)*
PHP285.00
(exc. VAT)
PHP319.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 50 - 240 | PHP5.70 |
| 250 - 490 | PHP5.35 |
| 500 - 990 | PHP5.00 |
| 1000 + | PHP4.65 |
*price indicative
- RS Stock No.:
- 601-2598P
- Mfr. Part No.:
- CRG02(Q)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Package Type | S-FLAT | |
| Maximum Continuous Forward Current | 700mA | |
| Peak Reverse Repetitive Voltage | 400V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.1V | |
| Peak Non-Repetitive Forward Surge Current | 16.5A | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Package Type S-FLAT | ||
Maximum Continuous Forward Current 700mA | ||
Peak Reverse Repetitive Voltage 400V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.1V | ||
Peak Non-Repetitive Forward Surge Current 16.5A | ||
- COO (Country of Origin):
- JP
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
