800V 500mA, Silicon Junction Diode, 2-Pin S-FLAT CRF02(Q)

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
601-2560P
Mfr. Part No.:
CRF02(Q)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Package Type

S-FLAT

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

3V

Peak Reverse Recovery Time

100ns

Peak Non-Repetitive Forward Surge Current

10A

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy