40V 3A, Diode, 2-Pin M-FLAT CMS16(Q)
- RS Stock No.:
- 601-2548P
- Mfr. Part No.:
- CMS16(Q)
- Manufacturer:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 601-2548P
- Mfr. Part No.:
- CMS16(Q)
- Manufacturer:
- Toshiba
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Package Type | M-FLAT | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Package Type M-FLAT | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
- COO (Country of Origin):
- JP
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
