30V 5A, Schottky Diode, 2-Pin M-FLAT CMS05(Q)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
601-2504P
Mfr. Part No.:
CMS05(Q)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Package Type

M-FLAT

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current

70A

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy