400V 20A, Silicon Junction Diode, 3-Pin TO-220SM U20GL2C48A(Q)
- RS Stock No.:
- 540-6194P
- Mfr. Part No.:
- U20GL2C48A(Q)
- Manufacturer:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 540-6194P
- Mfr. Part No.:
- U20GL2C48A(Q)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Package Type | TO-220SM | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 400V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.8V | |
| Peak Reverse Recovery Time | 35ns | |
| Peak Non-Repetitive Forward Surge Current | 110A | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Package Type TO-220SM | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 400V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.8V | ||
Peak Reverse Recovery Time 35ns | ||
Peak Non-Repetitive Forward Surge Current 110A | ||
- COO (Country of Origin):
- JP
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
