Vishay 1200 V 30 A Rectifier & Schottky Diode 2-Pin DO-218AB SE30124HM3/I
- RS Stock No.:
- 279-9337
- Mfr. Part No.:
- SE30124HM3/I
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP332.01
(exc. VAT)
PHP371.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 2,945 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 24 | PHP332.01 |
| 25 - 49 | PHP290.51 |
| 50 - 99 | PHP285.12 |
| 100 - 249 | PHP258.03 |
| 250 + | PHP232.77 |
*price indicative
- RS Stock No.:
- 279-9337
- Mfr. Part No.:
- SE30124HM3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DO-218AB | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Diode Configuration | Single | |
| Series | SE30124 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 700A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DO-218AB | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Diode Configuration Single | ||
Series SE30124 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 700A | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay surface mount standard rectifier with oxide planar chip junction. Generally used in power line polarity protection and rail-to-rail protection in consumer, industrial, and automotive applications.
RoHS compliant
Halogen free
UL 94 V-0 flammability rating
Low forward voltage drop
Related links
- Vishay 1200 V 30 A Rectifier & Schottky Diode 2-Pin DO-218AB SE30124HM3/I
- Vishay 1200 V 30 A Rectifier & Schottky Diode Surface Mount High Voltage Rectifier 2-Pin DO-218AB SE30124-M3/I
- Vishay 1200 V 30 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 1200 V 30 A Rectifier & Schottky Diode General Purpose D2PAK VS-E5TX3012S2LHM3
- Vishay 1200 V 30 A Rectifier & Schottky Diode General Purpose TO-2 VS-E5TH3012S2LHM3
- Vishay 1200 V 1 A Rectifier & Schottky Diode 2-Pin DO-219AB VS-E7FX0112-M3/I
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode 2-Pin DO-247 STTH6012WL
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode 2-Pin DO-247 LL STTH3012WL
