onsemi 100 V 300 mA Small Signal Diode Small Signal 2-Pin DO-35 1N916B

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

PHP239.80

(exc. VAT)

PHP268.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 14, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
100 - 100PHP2.398PHP239.80
200 - 400PHP2.359PHP235.90
500 - 900PHP2.333PHP233.30
1000 - 2400PHP1.837PHP183.70
2500 +PHP1.512PHP151.20

*price indicative

Packaging Options:
RS Stock No.:
186-7783
Mfr. Part No.:
1N916B
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Small Signal Diode

Package Type

DO-35

Maximum Continuous Forward Current If

300mA

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

1N916

Rectifier Type

Small Signal

Pin Count

2

Peak Reverse Current Ir

50μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

4ns

Height

4.56mm

Standards/Approvals

JEDEC DO-204, VARIATION AH

Diameter

1.91mm

Automotive Standard

No

1N916B: Small Signal Diode

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy