ROHM 30V 2A, Schottky Diode, 2-Pin SOD-106 RSX201L-30TE25
- RS Stock No.:
- 124-6829P
- Mfr. Part No.:
- RSX201L-30TE25
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (125 units, supplied on a continuous strip)*
PHP1,175.38
(exc. VAT)
PHP1,316.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 125 - 225 | PHP9.403 |
| 250 - 600 | PHP9.104 |
| 625 - 1225 | PHP8.837 |
| 1250 + | PHP8.602 |
*price indicative
- RS Stock No.:
- 124-6829P
- Mfr. Part No.:
- RSX201L-30TE25
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
