Vishay 1.2 kV 1 A Schottky Diode & Rectifier Hyperfast 3-Pin SMPC VS-E7SX0112-M3V/I
- RS Stock No.:
- 869-297
- Mfr. Part No.:
- VS-E7SX0112-M3V/I
- Manufacturer:
- Vishay
This image is representative of the product range
Add 25 more to save 15%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP35.83
(exc. VAT)
PHP40.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 6,500 unit(s) ready to ship from another location
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | PHP35.83 | - |
| 25 - 99 | PHP30.31 | 15% |
| 100 + | PHP17.91 | 50% |
*price indicative
- RS Stock No.:
- 869-297
- Mfr. Part No.:
- VS-E7SX0112-M3V/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Diode & Rectifier | |
| Mount Type | Surface Mount | |
| Package Type | SMPC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | VS | |
| Diode Configuration | Single | |
| Rectifier Type | Hyperfast | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 19A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2.30V | |
| Peak Reverse Current Ir | 2μA | |
| Peak Reverse Recovery Time trr | 23ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.65mm | |
| Height | 1.15mm | |
| Width | 4.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Diode & Rectifier | ||
Mount Type Surface Mount | ||
Package Type SMPC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series VS | ||
Diode Configuration Single | ||
Rectifier Type Hyperfast | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 19A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2.30V | ||
Peak Reverse Current Ir 2μA | ||
Peak Reverse Recovery Time trr 23ns | ||
Maximum Operating Temperature 175°C | ||
Length 6.65mm | ||
Height 1.15mm | ||
Width 4.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 1200 V 3 A Schottky Diode & Rectifier Hyperfast 3-Pin SMPC VS-E7SX0312-M3V/I
- Vishay 1200 V 2 A Schottky Diode & Rectifier Hyperfast 3-Pin SMPC VS-E7SX0212-M3V/I
- Vishay 1200 V 3 A Schottky Diode & Rectifier Hyperfast 3-Pin SMPC VS-E7SX0312HM3V/I
- Vishay 1200 V 2 A Schottky Diode & Rectifier Hyperfast 3-Pin SMPC VS-E7SX0212HM3V/I
- Vishay 1200 V 1 A Schottky Diode & Rectifier Hyperfast 3-Pin SMPC VS-E7SX0112HM3V/I
- Vishay 200 V 10 A Diode Hyperfast 3-Pin TO-277 VS-10CSH02-M3/86A
- Vishay 100 V 12 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V12P103-M3/I
- Vishay 1200 V 1 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-219AB VS-E7FX0212HM3/I
