ROHM 200 V 3 A Diode Schottky 3-Pin TO-277A RB058RSM20STFTL1
- RS Stock No.:
- 780-389
- Mfr. Part No.:
- RB058RSM20STFTL1
- Manufacturer:
- ROHM
This image is representative of the product range
Subtotal (10 units, on tapes of 10)*
PHP854.73
(exc. VAT)
PHP957.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 100 unit(s) shipping from October 05, 2026
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP85.473 | PHP854.73 |
| 100 - 490 | PHP53.017 | PHP530.17 |
| 500 + | PHP30.335 | PHP303.35 |
*price indicative
- RS Stock No.:
- 780-389
- Mfr. Part No.:
- RB058RSM20STFTL1
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-277A | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Schottky | |
| Series | RB058 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 55A | |
| Peak Reverse Current Ir | 1.1A | |
| Maximum Forward Voltage Vf | 0.9V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.65mm | |
| Height | 1.2mm | |
| Width | 4.75mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-277A | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Schottky | ||
Series RB058 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 55A | ||
Peak Reverse Current Ir 1.1A | ||
Maximum Forward Voltage Vf 0.9V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 6.65mm | ||
Height 1.2mm | ||
Width 4.75mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 200 V 3 A Diode Schottky 3-Pin TO-277A RB058RSM20STL1
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX058BGE2STL
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX058BM2STL
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX058BM2SFHTL
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDTP
- ROHM 200 V 3 A Diode Fast Recovery Diode 2-Pin DO-214AA RF302LB2STBR1
- Vishay 200 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
