Sanyo 30V 1A, Schottky Diode, 5-Pin CPH SBS805-TL-E
- RS Stock No.:
- 546-187P
- Mfr. Part No.:
- SBS805-TL-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 546-187P
- Mfr. Part No.:
- SBS805-TL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Mounting Type | Surface Mount | |
| Package Type | CPH | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Type | Schottky | |
| Pin Count | 5 | |
| Peak Reverse Recovery Time | 15ns | |
| Peak Non-Repetitive Forward Surge Current | 10A | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Mounting Type Surface Mount | ||
Package Type CPH | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Type Schottky | ||
Pin Count 5 | ||
Peak Reverse Recovery Time 15ns | ||
Peak Non-Repetitive Forward Surge Current 10A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
