ROHM 350 V 20 A Diode 2-Pin D2PAK RFUH25NS3SFHTL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP1,351.91

(exc. VAT)

PHP1,514.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 45PHP270.382PHP1,351.91
50 - 95PHP256.942PHP1,284.71
100 +PHP237.916PHP1,189.58

*price indicative

Packaging Options:
RS Stock No.:
265-183
Mfr. Part No.:
RFUH25NS3SFHTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-263S

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

350V

Series

RFUH

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

55°C

Peak Reverse Current Ir

10μA

Maximum Forward Voltage Vf

1.45V

Peak Reverse Recovery Time trr

30ns

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM Super fast recovery diode is engineered for high performance in demanding applications. Known for its ultra-low switching loss, it provides exceptional reliability in rectification processes. With rigorous AEC-Q101 qualification, it supports high current overload capacities, making it a staple for electrical engineers keen on maintaining system integrity.

AEC Q101 qualified aligning with strict automotive industry standards

Ideal for general rectification purposes making it versatile for multiple circuit designs

Excellent reverse recovery characteristics facilitate rapid switching applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy