ROHM 100 V 20 A Diode 3-Pin TO-277A RB218RSM10STFTL1
- RS Stock No.:
- 265-164
- Mfr. Part No.:
- RB218RSM10STFTL1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (5 units, on tapes of 5)*
PHP691.54
(exc. VAT)
PHP774.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP138.308 | PHP691.54 |
| 50 - 95 | PHP131.52 | PHP657.60 |
| 100 - 495 | PHP121.604 | PHP608.02 |
| 500 - 995 | PHP111.948 | PHP559.74 |
| 1000 + | PHP107.772 | PHP538.86 |
*price indicative
- RS Stock No.:
- 265-164
- Mfr. Part No.:
- RB218RSM10STFTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-277A | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | RB218 | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 5.2μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Maximum Forward Voltage Vf | 0.88V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-277A | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series RB218 | ||
Pin Count 3 | ||
Peak Reverse Current Ir 5.2μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Maximum Forward Voltage Vf 0.88V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode designed for efficiency and reliability in demanding electronic applications. This AEC-Q101 qualified component is engineered for optimal performance, making it an excellent choice for switching power supplies. With its robust packaging and thermal characteristics, this diode ensures durability while maintaining effective heat management.
Optimised for switching power supply applications
Freewheel diode packaging in embossed tape for ease of integration
High junction temperature tolerance to prevent thermal runaway
Robust construction supports various mounting techniques
Related links
- ROHM 100 V 20 A Diode 3-Pin TO-277A RB218RSM10STL1
- ROHM 100 V 15 A Diode 3-Pin TO-277A RB208RSM10STL1
- ROHM 100 V 15 A Diode 3-Pin TO-277A RB208RSM10STFTL1
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB058RSM10STFTL1
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB058RSM10STL1
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB078RSM10STFTL1
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin LPDL YQ20NL10CDFHTL
