Starrett, 6 Teeth Per Inch 130 mm Carbide 2
- RS Stock No.:
- 219-238
- Mfr. Part No.:
- CTT46-2
- Manufacturer:
- Starrett
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-238
- Mfr. Part No.:
- CTT46-2
- Manufacturer:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Jigsaw Blade | |
| Pitch | 4mm | |
| Teeth per Inch | 6 | |
| Number of Pieces | 2 | |
| Blade Length | 130mm | |
| Blade Width | 8mm | |
| Blade Thickness | 1.26mm | |
| Blade Material | Carbide | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Jigsaw Blade | ||
Pitch 4mm | ||
Teeth per Inch 6 | ||
Number of Pieces 2 | ||
Blade Length 130mm | ||
Blade Width 8mm | ||
Blade Thickness 1.26mm | ||
Blade Material Carbide | ||
Standards/Approvals DIN 338 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Starrett Carbide Tipped Jigsaw Blades provide a significant boost in tool longevity compared to conventional blades, offering enhanced durability and extended performance. These blades are designed for smooth, efficient cutting, reducing trigger time and ensuring cleaner cuts with less effort. They also minimize harmful vibrations, helping to reduce operator exposure to Hand-Arm Vibration Syndrome (HAVS), making them ideal for professionals who require precision and comfort during prolonged use.
Bosch equivalent T341HM
Precision ground solid carbide tips
