RS PRO Sanding Drum 25mm x 36 mm Diameter, 40 Grit
- RS Stock No.:
- 768-398
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP5,981.80
(exc. VAT)
PHP6,699.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP5,981.80 | PHP119.636 |
*price indicative
- RS Stock No.:
- 768-398
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 40 | |
| Grade | P40 | |
| Width | 25mm | |
| Maximum Safe Speed | 10.6rpm | |
| Diameter | 36mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 40 | ||
Grade P40 | ||
Width 25mm | ||
Maximum Safe Speed 10.6rpm | ||
Diameter 36mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drums are conical abrasive bands designed for coarse grinding and finishing tasks. They effectively reach edges and hard-to-access areas, ensuring superior outcomes in demanding applications.
Conical sleeves MADE from aluminium oxide cloth deliver high durability.
Ideal for grinding carbon and stainless steel materials efficiently.
Compatible with rubber sleeve holders that provide secure fitting by centrifugal force.
Available in various grit sizes for tailored applications.
Related links
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 40 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 50 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 40 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 40 Grit
