RS PRO Sanding Drum 25mm x 20 mm Diameter, 60 Grit
- RS Stock No.:
- 768-371
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP5,656.59
(exc. VAT)
PHP6,335.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP5,656.59 | PHP113.132 |
*price indicative
- RS Stock No.:
- 768-371
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | 60 | |
| Grade | P60 | |
| Width | 25mm | |
| Maximum Safe Speed | 22rpm | |
| Diameter | 20mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size 60 | ||
Grade P60 | ||
Width 25mm | ||
Maximum Safe Speed 22rpm | ||
Diameter 20mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO sanding drum is an essential abrasive tool designed for coarse grinding and finishing tasks, featuring conical sleeves that enhance performance on hard-to-reach surfaces.
Conical sleeves crafted from aluminium oxide facilitate effective grinding.
Compatible with rubber sleeve holders for optimal performance through centrifugal force.
Constructed with heavy cotton cloth, ensuring durability and longevity.
Suitable for use with both pneumatic and portable grinders, improving versatility.
Related links
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 40 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 50 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 100 Grit
