RS PRO Sanding Drum 25mm x 38 mm Diameter, P120 Grit
- RS Stock No.:
- 768-210
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP919.38
(exc. VAT)
PHP1,029.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP919.38 | PHP91.938 |
*price indicative
- RS Stock No.:
- 768-210
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | P120 | |
| Grade | P120 | |
| Width | 25mm | |
| Maximum Safe Speed | 12500rpm | |
| Diameter | 38mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size P120 | ||
Grade P120 | ||
Width 25mm | ||
Maximum Safe Speed 12500rpm | ||
Diameter 38mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical sleeve is designed for efficient grinding and finishing applications. Ideal for tackling welds and edges, it features zirconia alumina for superior performance in hard-to-reach spaces.
Cylindrical design allows for versatile grinding on various surfaces
Made with zirconia alumina for high aggressiveness and durability
Compatible with rubber sleeve holders for easy use with grinders
Related links
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P120 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 8 mm Diameter, P120 Grit
- RS PRO Sanding Drum 25mm x 25 mm Diameter, P120 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, P120 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P40 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P100 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P60 Grit
