RS PRO Sanding Drum 25mm x 10 mm Diameter, 80 Grit

N

This image is representative of the product range

Subtotal (1 box of 50 units)*

PHP3,075.88

(exc. VAT)

PHP3,444.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP3,075.88PHP61.518

*price indicative

RS Stock No.:
768-154
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Aluminium Oxide

Product Type

Sanding Drum

Grit Size

80

Grade

P80

Width

25mm

Maximum Safe Speed

20000rpm

Diameter

10mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding drum is a conical cartridge roll designed for effective grinding in hard-to-reach areas. It excels in deburring and smoothing, making it suitable for both carbon and stainless steel applications.

Conical shape allows access to tight corners and complex moulds

Multilayer structure exposes new abrasive grain as the outer layer wears

Compatible with straight grinders and drills for versatile usage

Ideal for deburring and finishing operations with precision control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy