Jallatte J-energy Men's Black Aluminium Safety Trainer, UK 12, EU 47
- RS Stock No.:
- 275-6112
- Mfr. Part No.:
- JALTONIC JY204 47
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
PHP12,377.00
(exc. VAT)
PHP13,862.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,377.00 |
*price indicative
- RS Stock No.:
- 275-6112
- Mfr. Part No.:
- JALTONIC JY204 47
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | J-energy | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Stretch, Abrasion Resistant, Chemical Resistant, Impact Resistant, Slip Resistant | |
| Size US | 12 | |
| Size JP/CN | 31 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather, Textile | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series J-energy | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Stretch, Abrasion Resistant, Chemical Resistant, Impact Resistant, Slip Resistant | ||
Size US 12 | ||
Size JP/CN 31 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather, Textile | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. Low safety shoe of urban sport type is designed with anti-fatigue technology protecting the electronic devices against electrostatic discharge phenomena. It has Micro-aerated mesh lining, smooth appearance, 3 layer structure combining a textile mesh, a foam and a reinforcing grid.
High mechanical strength
Water repellent full grain leather
Related links
- Jallatte J-energy Men's Black Aluminium Safety Trainer EU 46
- Jallatte J-energy Men's Black Aluminium Safety Trainer EU 39
- Jallatte J-energy Men's Black Aluminium Safety Trainer EU 48
- Jallatte J-energy Men's Black Aluminium Safety Trainer EU 38
- Jallatte J-energy Unisex Black Aluminium Safety Trainer EU 47
- Jallatte J-energy Unisex Red UK 12, EU 47
- Jallatte J-energy Unisex Black Aluminium Safety Trainer EU 43
- Jallatte J-energy Unisex Black Aluminium Safety Trainer EU 40
