Portwest FW34 Unisex Yellow, Grey, Black Stainless Steel Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 268-1986
- Mfr. Part No.:
- FW34BKR44
- Manufacturer:
- Portwest
Subtotal (1 pair)*
PHP5,643.28
(exc. VAT)
PHP6,320.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,643.28 |
*price indicative
- RS Stock No.:
- 268-1986
- Mfr. Part No.:
- FW34BKR44
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Series | FW34 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Yellow, Grey, Black | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Size JP/CN | 28 | |
| Resistance Features | Penetration Resistant, Anti-Static, Anti-Slip | |
| Size US | 10 | |
| Midsole Material | Steel | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Series FW34 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Yellow, Grey, Black | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Size JP/CN 28 | ||
Resistance Features Penetration Resistant, Anti-Static, Anti-Slip | ||
Size US 10 | ||
Midsole Material Steel | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Steel Low profile Safety Trainer with eye catching two tone colouring, heat resistant rubber outsole with steel toecap and midsole is fully Compliant with all current standards, ideal for industrial wear with a strong and flexible construction.
Reinforced ankle protection
Removable EVA cushion footbed
Related links
- Portwest FW34 Unisex Yellow Black Stainless Steel Safety Trainer EU 38
- Portwest FW34 Unisex Grey Yellow Stainless Steel Safety Trainer EU 39
- Portwest FW34 Unisex Yellow Grey Stainless Steel Safety Trainer EU 42
- Portwest FW34 Unisex Black Yellow Stainless Steel Safety Trainer EU 43
- Portwest FW34 Unisex Black Yellow Stainless Steel Safety Trainer EU 46
- Portwest FW34 Unisex Black Yellow Stainless Steel Safety Trainer EU 40
- Portwest FW34 Unisex Yellow UK 3, EU 35
- Portwest FW34 Unisex Black Yellow Stainless Steel Safety Trainer EU 48
