UPower IROKO Unisex Black Composite Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 256-5227
- Mfr. Part No.:
- RR20304-10
- Manufacturer:
- UPower
Subtotal (1 pair)*
PHP7,526.64
(exc. VAT)
PHP8,429.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,526.64 |
*price indicative
- RS Stock No.:
- 256-5227
- Mfr. Part No.:
- RR20304-10
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Safety Trainer | |
| Series | IROKO | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Water Resistant, Abrasion Resistant | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Safety Trainer | ||
Series IROKO | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Resistance Features Water Resistant, Abrasion Resistant | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower IROKO low safety shoes totally metal free, U power comfortable and light of the rock & roll range, with soft full-grain leather upper, water-repellent, tip protection in anti-abrasion MATRIX, inserts in breathable mesh, tip airtoe composite, antiperforation, anti-slip.
Full grained water resistant leather
Toe cap with breathable membrane
Antiperforation, anti-slip
Related links
- UPower IROKO Unisex Black Composite Safety Trainer EU 43
- UPower IROKO Unisex Black Composite Safety Trainer EU 39
- UPower IROKO Unisex Black Composite Safety Trainer EU 42
- UPower IROKO Unisex Black Composite Safety Trainer EU 46
- UPower IROKO Unisex Black Composite Safety Trainer EU 47
- UPower IROKO Unisex Black Composite Safety Trainer EU 41
- UPower IROKO Unisex Black Composite Safety Trainer EU 48
- UPower RL20404 Unisex Black Aluminium Safety Trainer EU 44
