Jallatte JALNATURE Unisex Black, Yellow Composite Safety Trainer, UK 13, EU 48
- RS Stock No.:
- 250-8740
- Mfr. Part No.:
- JALNATURE JIJI424 48
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
PHP10,460.76
(exc. VAT)
PHP11,716.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,460.76 |
*price indicative
- RS Stock No.:
- 250-8740
- Mfr. Part No.:
- JALNATURE JIJI424 48
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Trainer | |
| Series | JALNATURE | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size JP/CN | 31 | |
| Size US | 13 | |
| Additional Safety Features | A | |
| Resistance Features | Electrostatic Dissipative | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN 61340-4-3 and EN 61340-5-1 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Trainer | ||
Series JALNATURE | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size JP/CN 31 | ||
Size US 13 | ||
Additional Safety Features A | ||
Resistance Features Electrostatic Dissipative | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Standards/Approvals EN 61340-4-3 and EN 61340-5-1 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The JALLATTE is Urban sport style safety shoe incorporating MAXI Soft Duo ™anti fatigue technology designed for work stations that require standing for long periods (Upright or sustained activity) Safety shoe protecting the electronic devices against electrostatic discharge phenomena. Upper lined in breathable 3 D Surf mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly.
Upper in recycled microfiber (40% recycled polyamide)
Black colour Fluorescent markings on the back of the heel
Recycled microfiber upper
PU/PU sole Biomass Balance de BASF®
ESD / Dissipative
0% metal
Standard: EN ISO 20345:2011
Related links
- Jallatte JALNATURE Unisex Black UK 9, EU 43
- Jallatte JALNATURE Unisex Black UK 7.5, EU 41
- Jallatte JALNATURE Unisex Black UK 12, EU 46
- Jallatte JALNATURE Unisex Black UK 4.5, EU 37
- Jallatte JALNATURE Unisex Black UK 6.5, EU 39
- Jallatte JALNATURE Unisex Black UK 10, EU 44
- Jallatte JALNATURE Unisex Yellow UK 12.5, EU 47
- Jallatte JALNATURE Unisex Yellow UK 11, EU 45
