Jallatte JALNANO Unisex Grey, Black Composite Safety Trainer, UK 6.5, EU 39

Subtotal (1 pair)*

PHP8,107.64

(exc. VAT)

PHP9,080.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,107.64

*price indicative

RS Stock No.:
250-8716
Mfr. Part No.:
JALNANO JIJI224 39
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

JALNANO

Product Type

Safety Trainer

Gender

Unisex

Size EU

39

Size UK

6.5

Colour

Grey, Black

Safety Toe Type

Composite

Closure Type

Lace Up

Size JP/CN

25

Size US

6.5

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN 61340-5-1, EN 61340-4-3, standard 12568:2010, Standard 22568-2:2019

Upper Material

Fabric

RoHS Status: Exempt

COO (Country of Origin):
TN
The JALLATTE BASF ® PU PU sole with an urban sport design, linear profile and excellent slip resistance shoe incorporating MAXI Soft Duo ™anti fatigue technology designed for work stations that require standing for long periods (Upright or sustained activity) Safety shoe protecting the electronic devices against electrostatic discharge phenomena. Elastopan insert that improves weight distribution by reducing pressure points and absorbs and relieves body stress associated with a prolonged standing working position and when walking. Suede leather. Perforated quarters and top of upper for better foot ventilation. Fluorescent markings on the back of the heel.

Extremely light and flexible support base

Constant energy return over the entire surface

Suede leather

Textile Putek® PLUS and anti abrasion

PU/PU sole by BASF®

ESD / Dissipative

100% composite

Standard: EN ISO 20345:2011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy