Himalayan 4300 Unisex Blue, Black Non-Metal Safety Trainer, UK 10, EU 44

Subtotal (1 pair)*

PHP5,860.59

(exc. VAT)

PHP6,563.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,860.59

*price indicative

RS Stock No.:
250-3734
Mfr. Part No.:
4300NV100
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Trainer

Series

4300

Gender

Unisex

Size EU

44

Size UK

10

Colour

Blue, Black

Safety Toe Type

Non-Metal

Size US

10

Size JP/CN

29

Resistance Features

Oil Resistant, Heat Resistant, Anti-Static

Additional Safety Features

Energy Absorption of Seat Region, Penetration Resistance, Oil Resistant, Closed Seat Region (Fully Enclosed Heel), Anti-Static, 200 Joule Toecap Protection

Midsole Material

Composite

Safety Rating EN ISO 20345

Yes

Upper Material

Mesh, Leather

Standards/Approvals

Rating Standard S1P, EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan Blue/Black Leather Composite Toe Cap and Midsole Safety Cross Trainer has 200 Joule toecap protection, Energy absorption of seat region also closed seat region (fully enclosed heel) with 300 degrees Celsius heat resistance and Slip Resistance Rating: SRC - Outsole Slip Resistance BS EN ISO : 20345:2011/ CLAUSE NO-5.3.5.2, Tested on Ceramic Tile/Sodium Lauryl: Heel part 0.28, Flat Contact 0.32, Tested on Steel Floor/Glycerol: Heel Part 0.13, Flat Contact 0.18.

Energy absorption of seat region

Penetration resistance

1100 Newton's

Antistatic

Composite Toecap/Midsole

European standard EN ISO 20345:2011

Rating Standard S1P

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy