VITAL VT202 Grey Steel Safety Trainer, UK 7, EU 41
- RS Stock No.:
- 239-5212
- Mfr. Part No.:
- VT202/7
- Manufacturer:
- VITAL
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-5212
- Mfr. Part No.:
- VT202/7
- Manufacturer:
- VITAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VITAL | |
| Product Type | Safety Trainer | |
| Series | VT202 | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Grey | |
| Safety Toe Type | Steel | |
| Resistance Features | Abrasion Resistant | |
| Size US | 7 | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand VITAL | ||
Product Type Safety Trainer | ||
Series VT202 | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Grey | ||
Safety Toe Type Steel | ||
Resistance Features Abrasion Resistant | ||
Size US 7 | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The VITAL is super lightweight, fashion-led trainer displays the latest thinking in safety and sports technology. Offering key features including a protective midsole and safety steel toecap for protection, and a rubber sole for supreme grip on all surfaces. The removable comfort insole, paired with the cushioned EVA midlayer, cradle and cushion the foot for added comfort.
Light weight rubber/EVA sole
Sport mesh and microfibre upper
Wide fitting steel safety toecap
Flexible anti-penetration composite midsole
EN ISO 20345:2011 S1P SRC
Related links
- VITAL VT202 Grey Steel Safety Trainer EU 44
- V12 Footwear VT202 HYPE Women's Grey Steel Safety Trainer EU 41
- Parade Jamma Unisex Grey UK 7, EU 41
- Delta Plus COMOS Women's Black Purple Stainless Steel Safety Trainer EU 41
- V12 Footwear VT202 HYPE Women's Grey Steel Safety Trainer EU 44
- Blackrock SF96 Unisex Black Steel Safety Trainer EU 41
- Parade BETTIE Women's Black Stainless Steel Safety Trainer EU 41
- Parade Joppa Unisex Black UK 7, EU 41
