Parade BETSIE Women's Black Stainless Steel Safety Trainer, UK 4, EU 37
- RS Stock No.:
- 236-2587
- Mfr. Part No.:
- 07BETSIE7721PT37
- Manufacturer:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
PHP5,161.57
(exc. VAT)
PHP5,780.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,161.57 |
*price indicative
- RS Stock No.:
- 236-2587
- Mfr. Part No.:
- 07BETSIE7721PT37
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | BETSIE | |
| Product Type | Safety Trainer | |
| Gender | Women | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Resistance Features | Fuel Resistant, Oil Resistant, Perforation, Shock Resistant | |
| Size US | 4 | |
| Size JP/CN | 23 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series BETSIE | ||
Product Type Safety Trainer | ||
Gender Women | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Resistance Features Fuel Resistant, Oil Resistant, Perforation, Shock Resistant | ||
Size US 4 | ||
Size JP/CN 23 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Parade Betsie series is safety boots which are vital personal protection equipment, both for protection in hazardous environments and for protection against impact. Whether youre handling heavy objects, or working with chemicals, appropriate foot protection is a standard requirement in many work environments.
Anti puncher and non slip sole
Shock absorbent
Hydrocarbon resistant
Breathable
3D Mesh
Related links
- Parade BETSIE Women's Black Stainless Steel Safety Trainer EU 39
- Parade BETSIE Women's Black Stainless Steel Safety Trainer EU 38
- Parade BETSIE Women's Black Stainless Steel Safety Trainer EU 42
- Parade BETSIE Women's Black Stainless Steel Safety Trainer EU 41
- Parade BETSIE Women's Black Stainless Steel Safety Trainer EU 40
- Parade BETSIE Women's Black Stainless Steel Safety Trainer EU 35
- Parade BETSIE Women's Black Stainless Steel Safety Trainer EU 36
- Parade BETTIE Women's Black Stainless Steel Safety Trainer EU 37
