AIMONT DRAKE Unisex Black Composite Safety Trainer, UK 12, EU 47

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
234-9549
Mfr. Part No.:
DRAKE 00ABIO2 47
Manufacturer:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Series

DRAKE

Product Type

Safety Trainer

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Anti-Slip

Additional Safety Features

A

Midsole Material

Non-Metallic

Size US

12

Size JP/CN

30

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011, Compliance Standard 12568:2010

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT safety shoe is breathable, comfortable made of suede leather and has fluorescent markings for increased visibility when doing night work. It has padded collar with compact flexible foam for extra comfort and better ankle and achilles tendon protection. It is available in size of 47 and provides high performance of slip, oils and hydrocarbons resistance. It has stab-resistant structural insole and liner antistatic and 100% composite in compliance with standard 12568:2010. Comes with ALU-LITE 200 J aluminium safety toe cap, anti corrosion and 50% lighter than steel material.

Sporty profile and design

DGUV 112-191 certified model

Vamp lined in non-woven fab

Heel shock absorption > 20 joules

Featuring specific transversal grooves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy