Parade PARULO Unisex Black, Grey Composite Safety Trainer, UK 13, EU 48

This image is representative of the product range

Subtotal (1 pair)*

PHP4,929.22

(exc. VAT)

PHP5,520.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP4,929.22

*price indicative

RS Stock No.:
225-0618
Mfr. Part No.:
07PARULO9834PT48
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

PARULO

Product Type

Safety Trainer

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black, Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Perforation, Shock Resistant

Size US

13

Size JP/CN

31

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
MA
The Parade PARULO 7824 black and orange safety shoes has upper body of mesh and Microfibre with a textile lining allow good breathability of the foot. It has toe cap, antipuncture sole, antislip sole, shock-absorption, antistatic and oil and fuel resistant shoe for safety purpose. Safety shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.

Lining 3D Mesh

Toe Cap Polycarbonate

Stay clean insole Mesh over EVA foam. Removable

Puncture proof insert Non-metallic

Sole Two-density polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy